Microchip HV513K7-G 8-stage Surface Mount Shift Register CMOS, 32-Pin WQFN

Nº de Estoque RS: 177-3797Marca: MicrochipPart Number: HV513K7-G
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Package Type

WQFN

Logic Function

Shift Register

Number of Stages

8

Logic Family

CMOS

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel Converter

Number Of Elements

10

Pin Count

32

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

6.1 x 6.1 x 0.75mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Microchip HV513K7-G 8-stage Surface Mount Shift Register CMOS, 32-Pin WQFN

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Microchip HV513K7-G 8-stage Surface Mount Shift Register CMOS, 32-Pin WQFN

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

WQFN

Logic Function

Shift Register

Number of Stages

8

Logic Family

CMOS

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel Converter

Number Of Elements

10

Pin Count

32

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

6.1 x 6.1 x 0.75mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more