Microchip HV9110NG-G DC-DC, PWM Controller 3 MHz 14-Pin, SOIC

Nº de Estoque RS: 177-1604Marca: MicrochipPart Number: HV9110NG-G
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Controller Type

PWM Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

3 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Maximum Input Voltage

120 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

4.16 V

Minimum Output Current

-10A

Minimum Output Voltage

3.82 V

Minimum Operating Temperature

-55 °C

Minimum Input Voltage

10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.157,32

R$ 78,44 Each (In a Tube of 53) (Sem VAT)

Microchip HV9110NG-G DC-DC, PWM Controller 3 MHz 14-Pin, SOIC

R$ 4.157,32

R$ 78,44 Each (In a Tube of 53) (Sem VAT)

Microchip HV9110NG-G DC-DC, PWM Controller 3 MHz 14-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Controller Type

PWM Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

3 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.65mm

Maximum Input Voltage

120 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

10A

Maximum Output Voltage

4.16 V

Minimum Output Current

-10A

Minimum Output Voltage

3.82 V

Minimum Operating Temperature

-55 °C

Minimum Input Voltage

10 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more