Microchip HV9912NG-G Constant Current LED Driver, 90 V dc 18μA 16-Pin SOIC

Nº de Estoque RS: 177-1607Marca: MicrochipPart Number: HV9912NG-G
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

18µA

Input Voltage

90 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Battery-powered LED Lamps, General LED Lighting Applications, RGB Backlight Applications

Package Type

SOIC

Number of Pins

16

Maximum Output Voltage

6.75V

Minimum Output Voltage

0.7V

Power Dissipation

1200mW

Series

HV9912

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tube of 45) (Sem VAT)

Microchip HV9912NG-G Constant Current LED Driver, 90 V dc 18μA 16-Pin SOIC

P.O.A.

Each (In a Tube of 45) (Sem VAT)

Microchip HV9912NG-G Constant Current LED Driver, 90 V dc 18μA 16-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

18µA

Input Voltage

90 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Battery-powered LED Lamps, General LED Lighting Applications, RGB Backlight Applications

Package Type

SOIC

Number of Pins

16

Maximum Output Voltage

6.75V

Minimum Output Voltage

0.7V

Power Dissipation

1200mW

Series

HV9912

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more