Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 165mA 8-Pin SOIC

Nº de Estoque RS: 889-5083Marca: MicrochipPart Number: HV9961LG-G
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

165mA

Input Voltage

8 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

0 to 1.5 V dc, PWM

Maximum Output Power

650mW

Application

Architectural Lighting, Backlighting, General Purpose Constant Current Source, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

8

Detalhes do produto

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 113.883,00

R$ 34,51 Each (On a Reel of 3300) (Sem VAT)

Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 165mA 8-Pin SOIC

R$ 113.883,00

R$ 34,51 Each (On a Reel of 3300) (Sem VAT)

Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 165mA 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Output Current

165mA

Input Voltage

8 → 450 V dc

AC or DC Input Voltage

DC

Dimming Operation

0 to 1.5 V dc, PWM

Maximum Output Power

650mW

Application

Architectural Lighting, Backlighting, General Purpose Constant Current Source, LED Driver, Signage, Street Lighting

Package Type

SOIC

Number of Pins

8

Detalhes do produto

Supertex General Purpose LED Drivers

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em