Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8041NLI-TR

Nº de Estoque RS: 910-1761PMarca: MicrochipPart Number: KSZ8041NLI-TR
brand-logo
Ver tudo em Transceptores de Camadas Fisicas

Documentos Técnicos

Especificações

Standard Supported

IEEE 802.3, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8041NLI-TR
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8041NLI-TR

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Standard Supported

IEEE 802.3, IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em