Microchip KSZ8463MLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP

Nº de Estoque RS: 239-5576Marca: MicrochipPart Number: KSZ8463MLI
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

Physical Network Type

10/100BASE-T/TX

Host Interface

BIU

Network Interface

NIC

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

2

Package Type

LQFP

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,16

R$ 144,16 Each (Sem VAT)

Microchip KSZ8463MLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP
Selecione o tipo de embalagem

R$ 144,16

R$ 144,16 Each (Sem VAT)

Microchip KSZ8463MLI, Ethernet Switch IC NIC, BIU, 64-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Physical Network Type

10/100BASE-T/TX

Host Interface

BIU

Network Interface

NIC

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

2

Package Type

LQFP

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more