Microchip KSZ8567RTXI, Ethernet Switch IC MDI/MDIX, 1.8 V, 2.5 V, 3.3 V, 128-Pin TQFP

Nº de Estoque RS: 239-5580Marca: MicrochipPart Number: KSZ8567RTXI
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

Physical Network Type

10/100BASE-T PHY

Network Interface

MDI/MDIX

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

5

Package Type

TQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 243,19

R$ 243,19 Each (Sem VAT)

Microchip KSZ8567RTXI, Ethernet Switch IC MDI/MDIX, 1.8 V, 2.5 V, 3.3 V, 128-Pin TQFP
Selecione o tipo de embalagem

R$ 243,19

R$ 243,19 Each (Sem VAT)

Microchip KSZ8567RTXI, Ethernet Switch IC MDI/MDIX, 1.8 V, 2.5 V, 3.3 V, 128-Pin TQFP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Physical Network Type

10/100BASE-T PHY

Network Interface

MDI/MDIX

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

5

Package Type

TQFP

Pin Count

128

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more