Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BLI

Nº de Estoque RS: 178-5233Marca: MicrochipPart Number: KSZ8721BLI
brand-logo
Ver tudo em Transceptores de Camadas Fisicas

Documentos Técnicos

Especificações

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 26.487,50

R$ 105,95 Each (In a Tray of 250) (Sem VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BLI

R$ 26.487,50

R$ 105,95 Each (In a Tray of 250) (Sem VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BLI
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Standard Supported

100BASE-FX, 100BASE-TX, 10BASE-T

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7 x 7 x 1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more