Documentos Técnicos
Especificações
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Detalhes do produto
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
R$ 19.345,00
R$ 77,38 Each (In a Tray of 250) (Sem VAT)
250
R$ 19.345,00
R$ 77,38 Each (In a Tray of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Detalhes do produto
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.