Documentos Técnicos
Especificações
Brand
MicrochipIC Type
Switch IC
Data Rate
10/100Mbps
Fibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
País de Origem
Taiwan, Province Of China
R$ 320,87
R$ 320,87 Each (Sem VAT)
Padrão
1
R$ 320,87
R$ 320,87 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipIC Type
Switch IC
Data Rate
10/100Mbps
Fibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
País de Origem
Taiwan, Province Of China