Documentos Técnicos
Especificações
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.9mm
Length
20mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
R$ 161,48
R$ 161,48 Each (Sem VAT)
Padrão
1
R$ 161,48
R$ 161,48 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.9mm
Length
20mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.