Documentos Técnicos
Especificações
Brand
MicrochipNetwork Interface
MII, SNI
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Length
20mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
R$ 188,66
R$ 188,66 Each (Sem VAT)
Padrão
1
R$ 188,66
R$ 188,66 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 188,66 |
25 - 99 | R$ 186,07 |
100+ | R$ 181,72 |
Documentos Técnicos
Especificações
Brand
MicrochipNetwork Interface
MII, SNI
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Fibre Support
Yes
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
20 x 14 x 2.72mm
Length
20mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.