Documentos Técnicos
Especificações
Brand
MicrochipPhysical Network Type
1000BaseT, 100BaseTX, 10BaseT
Host Interface
USB
IC Type
Controller IC
Network Interface
1000BaseT, 100BaseTX, 10BaseT
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
R$ 149,96
R$ 149,96 Each (Sem VAT)
Padrão
1
R$ 149,96
R$ 149,96 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipPhysical Network Type
1000BaseT, 100BaseTX, 10BaseT
Host Interface
USB
IC Type
Controller IC
Network Interface
1000BaseT, 100BaseTX, 10BaseT
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C