Microchip LAN7800T/Y9X, Ethernet Transceiver, 1000Mbps, 1.8 → 3.3 V, 48-Pin QFN

Nº de Estoque RS: 333-093Marca: MicrochipPart Number: LAN7800T/Y9X
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

Physical Network Type

IEEE802.3

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Package Type

QFN

Pin Count

48

Typical Operating Supply Voltage

1.8 → 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 477.330,00

R$ 159,11 Each (On a Reel of 3000) (Sem VAT)

Microchip LAN7800T/Y9X, Ethernet Transceiver, 1000Mbps, 1.8 → 3.3 V, 48-Pin QFN

R$ 477.330,00

R$ 159,11 Each (On a Reel of 3000) (Sem VAT)

Microchip LAN7800T/Y9X, Ethernet Transceiver, 1000Mbps, 1.8 → 3.3 V, 48-Pin QFN

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Physical Network Type

IEEE802.3

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Package Type

QFN

Pin Count

48

Typical Operating Supply Voltage

1.8 → 3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more