Microchip Ethernet Transceiver 36-Pin QFN, LAN8700IC-AEZG

Nº de Estoque RS: 912-2708Marca: MicrochipPart Number: LAN8700IC-AEZG
brand-logo
Ver tudo em Transceptores de Camadas Fisicas

Documentos Técnicos

Especificações

Standard Supported

ANSI X3.263 TP-PMD, IEEE 802.3, IEEE 802.3u

Typical Data Rate

10 Mbps, 100Mbps

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6.15 x 6.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.15mm

Detalhes do produto

LAN8700 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.640,00

R$ 36,00 Each (In a Tray of 490) (Sem VAT)

Microchip Ethernet Transceiver 36-Pin QFN, LAN8700IC-AEZG

R$ 17.640,00

R$ 36,00 Each (In a Tray of 490) (Sem VAT)

Microchip Ethernet Transceiver 36-Pin QFN, LAN8700IC-AEZG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Standard Supported

ANSI X3.263 TP-PMD, IEEE 802.3, IEEE 802.3u

Typical Data Rate

10 Mbps, 100Mbps

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

36

Dimensions

6.15 x 6.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.15mm

Detalhes do produto

LAN8700 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more