Microchip LAN8720A-CP, Ethernet Transceiver, 100Mbps, 3.3 V, 24-Pin QFN

Nº de Estoque RS: 177-3943Marca: MicrochipPart Number: LAN8720A-CP
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Dimensions

4.1 x 4.1 x 0.95mm

Width

4.1mm

Width

4.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 218,20

R$ 21,82 Each (In a Pack of 10) (Sem VAT)

Microchip LAN8720A-CP, Ethernet Transceiver, 100Mbps, 3.3 V, 24-Pin QFN
Selecione o tipo de embalagem

R$ 218,20

R$ 21,82 Each (In a Pack of 10) (Sem VAT)

Microchip LAN8720A-CP, Ethernet Transceiver, 100Mbps, 3.3 V, 24-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Dimensions

4.1 x 4.1 x 0.95mm

Width

4.1mm

Width

4.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more