Microchip LAN91C111I-NS, Ethernet Controller, 10Mbps MII, ISA, 3.3 V, 128-Pin QFP

Nº de Estoque RS: 889-5421Marca: MicrochipPart Number: LAN91C111I-NS
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

Physical Network Type

100BaseTX, 10BaseT

Host Interface

ISA

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.2 x 14.2 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 45.788,82

R$ 693,77 Each (In a Tray of 66) (Sem VAT)

Microchip LAN91C111I-NS, Ethernet Controller, 10Mbps MII, ISA, 3.3 V, 128-Pin QFP

R$ 45.788,82

R$ 693,77 Each (In a Tray of 66) (Sem VAT)

Microchip LAN91C111I-NS, Ethernet Controller, 10Mbps MII, ISA, 3.3 V, 128-Pin QFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Physical Network Type

100BaseTX, 10BaseT

Host Interface

ISA

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.2 x 14.2 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more