Microchip LAN9218-MT, Ethernet Controller, 10Mbps, 3.3 V, 100-Pin TQFP

Nº de Estoque RS: 672-6840Marca: MicrochipPart Number: LAN9218-MT
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1.4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Detalhes do produto

LAN9218 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 480,30

R$ 480,30 Each (Sem VAT)

Microchip LAN9218-MT, Ethernet Controller, 10Mbps, 3.3 V, 100-Pin TQFP
Selecione o tipo de embalagem

R$ 480,30

R$ 480,30 Each (Sem VAT)

Microchip LAN9218-MT, Ethernet Controller, 10Mbps, 3.3 V, 100-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 480,30
25 - 99R$ 463,42
100+R$ 448,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1.4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Detalhes do produto

LAN9218 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em