Documentos Técnicos
Especificações
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Number of Ports
2
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
XVTQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
14.2 x 14.2 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
LAN9311 10/100 Ethernet Switches
Microchips LAN9311 is a 2 Port Ethernet Switch IC that combines all the functions of a 10/100 switch system into one device. Integrated on-board is a high performance Switch Fabric, Packet Buffers, Buffer Manager, MACs, PHY Transceivers and a Host Bus Interface.
The LAN9311 complies with IEEE 802.3 10BASE-T/100 BASE-T Ethernet and 802.1D/Q Network Management protocols.
Ethernet Communications - Microchip
R$ 272,46
R$ 272,46 Each (Sem VAT)
Padrão
1
R$ 272,46
R$ 272,46 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 272,46 |
25 - 99 | R$ 262,85 |
100+ | R$ 253,92 |
Documentos Técnicos
Especificações
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Number of Ports
2
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
XVTQFP
Pin Count
128
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
14.2 x 14.2 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
LAN9311 10/100 Ethernet Switches
Microchips LAN9311 is a 2 Port Ethernet Switch IC that combines all the functions of a 10/100 switch system into one device. Integrated on-board is a high performance Switch Fabric, Packet Buffers, Buffer Manager, MACs, PHY Transceivers and a Host Bus Interface.
The LAN9311 complies with IEEE 802.3 10BASE-T/100 BASE-T Ethernet and 802.1D/Q Network Management protocols.