Microchip LAN9514I-JZX, Ethernet Controller, 1.5Mbps, 3.3 V, 64-Pin QFN

Nº de Estoque RS: 798-5248Marca: MicrochipPart Number: LAN9514I-JZXDistrelec Article No.: 30301959
brand-logo
Ver tudo em Ethernet Interface Ics

Documentos Técnicos

Especificações

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1.5 Mbps, 12 Mbps, 480Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

9.1 x 9.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

LAN9514/9514i USB 2.0 Hub and 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 178,88

R$ 178,88 Each (Sem VAT)

Microchip LAN9514I-JZX, Ethernet Controller, 1.5Mbps, 3.3 V, 64-Pin QFN
Selecione o tipo de embalagem

R$ 178,88

R$ 178,88 Each (Sem VAT)

Microchip LAN9514I-JZX, Ethernet Controller, 1.5Mbps, 3.3 V, 64-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 178,88
25 - 99R$ 172,15
100+R$ 166,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1.5 Mbps, 12 Mbps, 480Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

9.1 x 9.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

LAN9514/9514i USB 2.0 Hub and 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more