Documentos Técnicos
Especificações
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Host Interface
USB
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
LAN9730 USB 2.0 to 10/100 Ethernet Controllers
Ethernet Communications - Microchip
R$ 248,32
R$ 124,16 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 248,32
R$ 124,16 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 124,16 | R$ 248,32 |
10 - 22 | R$ 109,57 | R$ 219,14 |
24 - 98 | R$ 103,44 | R$ 206,88 |
100+ | R$ 99,49 | R$ 198,98 |
Documentos Técnicos
Especificações
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Host Interface
USB
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto