Microchip, LM2576WU Step-Down Switching Regulator, 1-Channel 0.003A Adjustable 5-Pin, DDPAK

Nº de Estoque RS: 649-437Marca: MicrochipPart Number: LM2576WU
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

0.003A

Maximum Output Voltage

37 V

Regulator Function

Buck Converter

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

5

Package Type

DDPAK

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 63,80

R$ 31,90 Each (In a Pack of 2) (Sem VAT)

Microchip, LM2576WU Step-Down Switching Regulator, 1-Channel 0.003A Adjustable 5-Pin, DDPAK

R$ 63,80

R$ 31,90 Each (In a Pack of 2) (Sem VAT)

Microchip, LM2576WU Step-Down Switching Regulator, 1-Channel 0.003A Adjustable 5-Pin, DDPAK

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 31,90R$ 63,80
20 - 48R$ 28,38R$ 56,76
50 - 198R$ 26,00R$ 52,00
200 - 998R$ 21,28R$ 42,56
1000+R$ 21,17R$ 42,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

0.003A

Maximum Output Voltage

37 V

Regulator Function

Buck Converter

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

5

Package Type

DDPAK

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more