LMC7101AYM5-TR Microchip, Op Amp, 500kHz 0.001 MHz, 2.7 → 12 V, 5-Pin SOT-23

Nº de Estoque RS: 209-7657Marca: MicrochipPart Number: LMC7101AYM5-TR
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.001 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 279,00

R$ 11,16 Each (In a Pack of 25) (Sem VAT)

LMC7101AYM5-TR Microchip, Op Amp, 500kHz 0.001 MHz, 2.7 → 12 V, 5-Pin SOT-23
Selecione o tipo de embalagem

R$ 279,00

R$ 11,16 Each (In a Pack of 25) (Sem VAT)

LMC7101AYM5-TR Microchip, Op Amp, 500kHz 0.001 MHz, 2.7 → 12 V, 5-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.001 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more