LMC7101BYM5-TR Microchip, Low Power, Op Amp, 500kHz, 5-Pin SOT-23

Nº de Estoque RS: 177-2830Marca: MicrochipPart Number: LMC7101BYM5-TRDistrelec Article No.: 30113792
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

500kHz

Output Type

Rail to Rail

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Offset Voltage

9mV

Maximum Input Voltage

12 V

Typical Voltage Gain

340 V/mV

Dimensions

3.02 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Length

3.02mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 12 V

Input Offset Current

32pA

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.230,00

R$ 8,41 Each (On a Reel of 3000) (Sem VAT)

LMC7101BYM5-TR Microchip, Low Power, Op Amp, 500kHz, 5-Pin SOT-23

R$ 25.230,00

R$ 8,41 Each (On a Reel of 3000) (Sem VAT)

LMC7101BYM5-TR Microchip, Low Power, Op Amp, 500kHz, 5-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

500kHz

Output Type

Rail to Rail

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Offset Voltage

9mV

Maximum Input Voltage

12 V

Typical Voltage Gain

340 V/mV

Dimensions

3.02 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Length

3.02mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 12 V

Input Offset Current

32pA

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more