Microchip LR8K4-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-252

Nº de Estoque RS: 889-5991Marca: MicrochipPart Number: LR8K4-G
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

30mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 440 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±5%

Load Regulation

3 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

13.2 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

450 V

Height

2.38mm

Length

6.73mm

Width

6.22mm

País de Origem

Thailand

Detalhes do produto

LR8 Adjustable Linear Voltage Regulator

Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 39.940,00

R$ 19,97 Each (On a Reel of 2000) (Sem VAT)

Microchip LR8K4-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-252

R$ 39.940,00

R$ 19,97 Each (On a Reel of 2000) (Sem VAT)

Microchip LR8K4-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-252
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

30mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 440 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±5%

Load Regulation

3 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

13.2 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

450 V

Height

2.38mm

Length

6.73mm

Width

6.22mm

País de Origem

Thailand

Detalhes do produto

LR8 Adjustable Linear Voltage Regulator

Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more