Uso duplo

Microchip PIC32MX450/470 100-pin USB PIM MCU Module MA320002-2

Nº de Estoque RS: 798-4441Marca: MicrochipPart Number: MA320002-2Distrelec Article No.: 30296280
brand-logo
Ver tudo em Microcontroller Development Tools

Documentos Técnicos

Especificações

Classification

Module

Kit Name

PIC32MX450/470 100-pin USB PIM

Technology

MCU

Processor Part Number

PIC32

Distrelec Product Id

30296280

Detalhes do produto

PIC32 Processor Plug-In Modules (PIM)

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3/4 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB X Integrated Development Environment software.

PIC32 Development Tools

Informações de estoque temporariamente indisponíveis.

R$ 808,98

R$ 808,98 Each (Sem VAT)

Microchip PIC32MX450/470 100-pin USB PIM MCU Module MA320002-2

R$ 808,98

R$ 808,98 Each (Sem VAT)

Microchip PIC32MX450/470 100-pin USB PIM MCU Module MA320002-2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Classification

Module

Kit Name

PIC32MX450/470 100-pin USB PIM

Technology

MCU

Processor Part Number

PIC32

Distrelec Product Id

30296280

Detalhes do produto

PIC32 Processor Plug-In Modules (PIM)

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3/4 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB X Integrated Development Environment software.

PIC32 Development Tools