Documentos Técnicos
Especificações
Brand
MicrochipRegulator Function
Synchronous Boost Regulator
Maximum Output Current
250mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.4 %/V
Load Regulation
1.5 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
575 kHz
Switching Regulator
Yes
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Width
1.8mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.82 V
Maximum Operating Temperature
+85 °C
Length
3.1mm
País de Origem
United States
R$ 281,60
R$ 14,08 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 281,60
R$ 14,08 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipRegulator Function
Synchronous Boost Regulator
Maximum Output Current
250mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.4 %/V
Load Regulation
1.5 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
575 kHz
Switching Regulator
Yes
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Width
1.8mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.82 V
Maximum Operating Temperature
+85 °C
Length
3.1mm
País de Origem
United States