Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23

Nº de Estoque RS: 770-9476Marca: MicrochipPart Number: MCP16301T-I/CHY
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

600mA

Maximum Output Voltage

15 V

Minimum Output Voltage

2 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

6

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.1 %/V

Width

1.8mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

MCP16301/16301H Asynchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 98,48

R$ 24,62 Each (In a Pack of 4) (Sem VAT)

Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Selecione o tipo de embalagem

R$ 98,48

R$ 24,62 Each (In a Pack of 4) (Sem VAT)

Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
4 - 16R$ 24,62R$ 98,48
20 - 44R$ 24,00R$ 96,00
48 - 196R$ 23,15R$ 92,60
200+R$ 22,28R$ 89,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Output Current

600mA

Maximum Output Voltage

15 V

Minimum Output Voltage

2 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

6

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.1 %/V

Width

1.8mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

MCP16301/16301H Asynchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em