Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN

Nº de Estoque RS: 823-7884PMarca: MicrochipPart Number: MCP1631-E/ML
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

2 MHz

Maximum Source Current

-9.8mA

Maximum Sink Current

12mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 1mm

Length

4mm

Width

4mm

Height

1mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP1631 High-Speed PWM Controllers

PWM (Pulse Width Modulation) Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

2 MHz

Maximum Source Current

-9.8mA

Maximum Sink Current

12mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 1mm

Length

4mm

Width

4mm

Height

1mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP1631 High-Speed PWM Controllers

PWM (Pulse Width Modulation) Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more