Microchip MCP2021-330E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC

Nº de Estoque RS: 165-4697Marca: MicrochipPart Number: MCP2021-330E/SN
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Shutdown

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP2021 LIN Transceivers

The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. Integrated is a 50mA Voltage Regulator with a 5 V or 3.3 V output, depending on the model.

LIN Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.089,00

R$ 30,89 Each (In a Tube of 100) (Sem VAT)

Microchip MCP2021-330E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC

R$ 3.089,00

R$ 30,89 Each (In a Tube of 100) (Sem VAT)

Microchip MCP2021-330E/SN, LIN Transceiver 20kBd LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

IC Type

LIN Transceiver IC

Power Down Mode

Shutdown

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Height

1.25mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP2021 LIN Transceivers

The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. Integrated is a 50mA Voltage Regulator with a 5 V or 3.3 V output, depending on the model.

LIN Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more