Documentos Técnicos
Especificações
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
3
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Length
8.65mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
MCP2502x/2505x CAN I/O Expanders
CAN Bus Communication - Microchip
R$ 325,20
R$ 65,04 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 325,20
R$ 65,04 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 65,04 | R$ 325,20 |
25 - 95 | R$ 64,12 | R$ 320,60 |
100+ | R$ 62,66 | R$ 313,30 |
Documentos Técnicos
Especificações
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
3
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Length
8.65mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Detalhes do produto