Microchip MCP2515T-I/ML, CAN Controller 1Mbps, 20-Pin QFN

Nº de Estoque RS: 177-2853Marca: MicrochipPart Number: MCP2515T-I/ML
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 181.434,00

R$ 54,98 Each (On a Reel of 3300) (Sem VAT)

Microchip MCP2515T-I/ML, CAN Controller 1Mbps, 20-Pin QFN

R$ 181.434,00

R$ 54,98 Each (On a Reel of 3300) (Sem VAT)

Microchip MCP2515T-I/ML, CAN Controller 1Mbps, 20-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more