Microchip MCP2518FDT-H/SL, CAN Controller 8Mbps CAN 2.0B, CAN FD, 14-Pin SOIC14

Nº de Estoque RS: 232-6034Marca: MicrochipPart Number: MCP2518FDT-H/SL
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

8Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B, CAN FD

Power Down Mode

Standby

Maximum Supply Current

12 mA

Package Type

SOIC14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 84.604,00

R$ 32,54 Each (On a Reel of 2600) (Sem VAT)

Microchip MCP2518FDT-H/SL, CAN Controller 8Mbps CAN 2.0B, CAN FD, 14-Pin SOIC14

R$ 84.604,00

R$ 32,54 Each (On a Reel of 2600) (Sem VAT)

Microchip MCP2518FDT-H/SL, CAN Controller 8Mbps CAN 2.0B, CAN FD, 14-Pin SOIC14
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

8Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B, CAN FD

Power Down Mode

Standby

Maximum Supply Current

12 mA

Package Type

SOIC14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more