Microchip MCP2542FDT-E/SN, CAN Transceiver 2Mbps ISO 11898-2, 8-Pin SOIC

Nº de Estoque RS: 333-138Marca: MicrochipPart Number: MCP2542FDT-E/SN
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

2Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

ISO 11898-2

Power Down Mode

High-Speed, Shutdown, Slope Control

Maximum Supply Current

140 mA

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 61.215,00

R$ 18,55 Each (On a Reel of 3300) (Sem VAT)

Microchip MCP2542FDT-E/SN, CAN Transceiver 2Mbps ISO 11898-2, 8-Pin SOIC

R$ 61.215,00

R$ 18,55 Each (On a Reel of 3300) (Sem VAT)

Microchip MCP2542FDT-E/SN, CAN Transceiver 2Mbps ISO 11898-2, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Data Rate

2Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

ISO 11898-2

Power Down Mode

High-Speed, Shutdown, Slope Control

Maximum Supply Current

140 mA

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more