Documentos Técnicos
Especificações
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2, ISO 11898-5
Power Down Mode
Normal, Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
R$ 2.239,20
R$ 18,66 Each (In a Tube of 120) (Sem VAT)
120
R$ 2.239,20
R$ 18,66 Each (In a Tube of 120) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
120
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2, ISO 11898-5
Power Down Mode
Normal, Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100