Microchip MCP2562-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP

Nº de Estoque RS: 146-0216Marca: MicrochipPart Number: MCP2562-E/P
brand-logo
Ver tudo em CAN Interface Ics

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.240,80

R$ 20,68 Each (In a Tube of 60) (Sem VAT)

Microchip MCP2562-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP

R$ 1.240,80

R$ 20,68 Each (In a Tube of 60) (Sem VAT)

Microchip MCP2562-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
60 - 60R$ 20,68R$ 1.240,80
120+R$ 19,42R$ 1.165,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em