Documentos Técnicos
Especificações
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
CAN 2.0B
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
6 x 6 x 0.92mm
Length
6mm
Width
6mm
Height
0.92mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
R$ 323,95
R$ 64,79 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 323,95
R$ 64,79 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
CAN 2.0B
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
6 x 6 x 0.92mm
Length
6mm
Width
6mm
Height
0.92mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C