Microchip, Dual 10 bit- ADC 200ksps, 8-Pin MSOP

Nº de Estoque RS: 177-1958Marca: MicrochipPart Number: MCP3002-I/MS
brand-logo
Ver tudo em Analogue to Digital Converters

Documentos Técnicos

Especificações

Architecture

SAR

Number of ADCs

2

Resolution

10 bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 235,30

R$ 47,06 Each (In a Pack of 5) (Sem VAT)

Microchip, Dual 10 bit- ADC 200ksps, 8-Pin MSOP
Selecione o tipo de embalagem

R$ 235,30

R$ 47,06 Each (In a Pack of 5) (Sem VAT)

Microchip, Dual 10 bit- ADC 200ksps, 8-Pin MSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 47,06R$ 235,30
25 - 95R$ 46,33R$ 231,65
100+R$ 45,46R$ 227,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

SAR

Number of ADCs

2

Resolution

10 bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more