Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
10-bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Detalhes do produto
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
R$ 88,90
R$ 44,45 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 88,90
R$ 44,45 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 44,45 | R$ 88,90 |
10 - 22 | R$ 38,83 | R$ 77,66 |
24 - 98 | R$ 36,47 | R$ 72,94 |
100+ | R$ 34,51 | R$ 69,02 |
Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
10-bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Detalhes do produto