Microchip, Quad 12-bit- ADC 100ksps, 14-Pin SOIC

Nº de Estoque RS: 912-2724Marca: MicrochipPart Number: MCP3204-BI/SL
brand-logo
Ver tudo em Analogue to Digital Converters

Documentos Técnicos

Especificações

Architecture

SAR

Number of ADCs

4

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Maximum Operating Temperature

85 °C

Dimensions

8.65 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.443,15

R$ 77,95 Each (In a Tube of 57) (Sem VAT)

Microchip, Quad 12-bit- ADC 100ksps, 14-Pin SOIC

R$ 4.443,15

R$ 77,95 Each (In a Tube of 57) (Sem VAT)

Microchip, Quad 12-bit- ADC 100ksps, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
57 - 57R$ 77,95R$ 4.443,15
114 - 228R$ 75,96R$ 4.329,72
285+R$ 74,71R$ 4.258,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

SAR

Number of ADCs

4

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Maximum Operating Temperature

85 °C

Dimensions

8.65 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more