Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
20.5LSB
Integral Nonlinearity Error
3.625LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23-6
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
País de Origem
Thailand
Detalhes do produto
MCP4716 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
R$ 55.740,00
R$ 18,58 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 55.740,00
R$ 18,58 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
20.5LSB
Integral Nonlinearity Error
3.625LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23-6
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
País de Origem
Thailand
Detalhes do produto