Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
±14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Detalhes do produto
MCP4725 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
R$ 204,50
R$ 20,45 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 204,50
R$ 20,45 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
±14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Detalhes do produto