Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±3%FSR
Integral Nonlinearity Error
±13LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.85mm
Maximum Operating Temperature
125 °C
Detalhes do produto
MCP4728 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
R$ 44,12
R$ 44,12 Each (Sem VAT)
Padrão
1
R$ 44,12
R$ 44,12 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
±3%FSR
Integral Nonlinearity Error
±13LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.85mm
Maximum Operating Temperature
125 °C
Detalhes do produto