Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
+12LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.5mm
País de Origem
Thailand
Detalhes do produto
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
R$ 97,66
R$ 48,83 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 97,66
R$ 48,83 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 48,83 | R$ 97,66 |
10 - 22 | R$ 42,54 | R$ 85,08 |
24 - 98 | R$ 40,33 | R$ 80,66 |
100+ | R$ 38,02 | R$ 76,04 |
Documentos Técnicos
Especificações
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
+12LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI/Microwire)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.5mm
País de Origem
Thailand
Detalhes do produto