Microchip, DAC Dual 12 bit- 1%FSR Serial (SPI/Microwire), 14-Pin PDIP

Nº de Estoque RS: 402-881Marca: MicrochipPart Number: MCP4922-E/P
brand-logo
Ver tudo em Digital to Analogue Converters

Documentos Técnicos

Especificações

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

1%FSR

Integral Nonlinearity Error

±12LSB

Number of DAC Channels

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

19.05 x 6.35 x 3.3mm

Detalhes do produto

MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 149,90

R$ 74,95 Each (In a Pack of 2) (Sem VAT)

Microchip, DAC Dual 12 bit- 1%FSR Serial (SPI/Microwire), 14-Pin PDIP

R$ 149,90

R$ 74,95 Each (In a Pack of 2) (Sem VAT)

Microchip, DAC Dual 12 bit- 1%FSR Serial (SPI/Microwire), 14-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 74,95R$ 149,90
10 - 22R$ 65,72R$ 131,44
24 - 98R$ 61,74R$ 123,48
100+R$ 58,18R$ 116,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

1%FSR

Integral Nonlinearity Error

±12LSB

Number of DAC Channels

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

19.05 x 6.35 x 3.3mm

Detalhes do produto

MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more