MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP

Nº de Estoque RS: 402-768Marca: MicrochipPart Number: MCP6292-E/P
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

8.7nV/√Hz

Height

3.3mm

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

Detalhes do produto

MCP6291/6292/6293/6294/6295 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP
R$ 20,62Each (In a Tube of 60) (Sem VAT)

R$ 131,50

R$ 26,30 Each (In a Pack of 5) (Sem VAT)

MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP

R$ 131,50

R$ 26,30 Each (In a Pack of 5) (Sem VAT)

MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 26,30R$ 131,50
25 - 95R$ 25,98R$ 129,90
100+R$ 25,28R$ 126,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP
R$ 20,62Each (In a Tube of 60) (Sem VAT)

Documentos Técnicos

Especificações

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

8.7nV/√Hz

Height

3.3mm

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

Detalhes do produto

MCP6291/6292/6293/6294/6295 Operational Amplifiers

Operational Amplifiers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP
R$ 20,62Each (In a Tube of 60) (Sem VAT)