Documentos Técnicos
Especificações
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
6 V
Dimensions
2 x 3 x 0.95mm
Length
2mm
Width
3mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
10mA
Maximum Output Voltage
4.53 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.16 V
País de Origem
United States
R$ 50.325,00
R$ 15,25 Each (On a Reel of 3300) (Sem VAT)
3300
R$ 50.325,00
R$ 15,25 Each (On a Reel of 3300) (Sem VAT)
3300
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
6 V
Dimensions
2 x 3 x 0.95mm
Length
2mm
Width
3mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
10mA
Maximum Output Voltage
4.53 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.16 V
País de Origem
United States