Microchip MCP73833-FCI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP

Nº de Estoque RS: 159-7407Marca: MicrochipPart Number: MCP73833-FCI/UN
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

4.533 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

País de Origem

Thailand

Detalhes do produto

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.874,00

R$ 18,74 Each (In a Tube of 100) (Sem VAT)

Microchip MCP73833-FCI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP

R$ 1.874,00

R$ 18,74 Each (In a Tube of 100) (Sem VAT)

Microchip MCP73833-FCI/UN, Battery Charge Controller IC, 3.75 to 6 V 10-Pin, MSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

4.533 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

País de Origem

Thailand

Detalhes do produto

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more