Microchip MCP79401-I/SN, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

Nº de Estoque RS: 177-0303Marca: MicrochipPart Number: MCP79401-I/SN
brand-logo
Ver tudo em Relógios em Tempo real

Documentos Técnicos

Especificações

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.087,00

R$ 20,87 Each (In a Tube of 100) (Sem VAT)

Microchip MCP79401-I/SN, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC

R$ 2.087,00

R$ 20,87 Each (In a Tube of 100) (Sem VAT)

Microchip MCP79401-I/SN, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Date Format

D:M:Y, DW

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more