Documentos Técnicos
Especificações
Brand
MicrochipSensor Function
Temperature
Output Type
Push-Pull Output
Interface Type
Serial-2 Wire
Accuracy
±6°C
Mounting Type
Surface Mount
Pin Count
20
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
MQFN
Length
5mm
Height
0.95mm
Width
5mm
Dimensions
5 x 5 x 0.95mm
Resolution
18 bit
R$ 4.569,07
R$ 62,59 Each (In a Tube of 73) (Sem VAT)
73
R$ 4.569,07
R$ 62,59 Each (In a Tube of 73) (Sem VAT)
73
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipSensor Function
Temperature
Output Type
Push-Pull Output
Interface Type
Serial-2 Wire
Accuracy
±6°C
Mounting Type
Surface Mount
Pin Count
20
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
MQFN
Length
5mm
Height
0.95mm
Width
5mm
Dimensions
5 x 5 x 0.95mm
Resolution
18 bit